0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-939L :: Digital Hot Air SMD Rework Station, 320W, ESD


STATION ZD-939L

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-939L
    • Design
    • Antistatic
    • Temperatur max.
    • 500
    • Accessory
    • Incl. various attachments
  • Electrical values
    • Performance
    • 320 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Max. 22 l/min air flow
  • Measures
    • Width
    • 160 mm
    • Height
    • 145 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Version L with 2nd switch and cool down function

SMD rework station for easy insertion and soldering of SMD components on the hot air method.

• Soldering / desoldering (hot air): 150 to 500 ° C.
• High air delivery, adjustable flow rate
• LCD display for set and actual temperature
• Precise temperature setting in 1 ° C increments
• actual temperature sensor in the soldering
• Anti-static design

The wide adjustment range for temperature and "Air - Flow" also supports automatic cooling for the work of SMD components.

Blue backlit screen that displays:
• Temperature setpoint
• Actual temperature
• heating

Specifications:
• Power supply: 230 V/50 Hz
• Power consumption: 320 W
• Air pump: Diaphragm Pump
• air-handling capacity: max. 22 liters / minute
• Löt-/Entlöt-Temperatur: 150 to 500 ° C.
• Display: 2-line LCD display

including 4 interchangeable hot air nozzles (the nozzle port diameter 21.5 mm)



Manufacturer : ZHONGDI
Factory number : ZD939L
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-939L
    • Design
    • Antistatic
    • Temperatur max.
    • 500
    • Accessory
    • Incl. various attachments
  • Electrical values
    • Performance
    • 320 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Max. 22 l/min air flow
  • Measures
    • Width
    • 160 mm
    • Height
    • 145 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual