Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-939 :: Digital hot air SMD rework station,320 W, ESD


STATION ZD-939

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-939
    • Design
    • Antistatic
    • Temperatur max.
    • 150 - 500
    • Accessory
    • Incl. various attachments
  • Electrical values
    • Performance
    • 320 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Max. 24 l/min air flow
  • Measures
    • Width
    • 160 mm
    • Height
    • 145 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

SMD rework station for easy insertion and desoldering of SMD components after the hot-air process.

• Soldering/desoldering temperature (hot air): 150 to 500°C
• High air flow, adjustable delivery rate
• LCD display for setpoint and actual temperature
• Precise temperature setting in 1°C increments
• Actual value of the temperature sensor in the soldering iron
• Antistatic design

Wide setting range for temperature and air flow

Blue backlit display showing:
• Temperature setpoint
• Temperature actual value
• Heating phase

Technical data:
• Power supply: 230 V/50 Hz
• Connected load: 320 W
• Air pump: Diaphragm pump
• Air delivery capacity: max. 22  L/minute
• Soldering/desoldering temperature: 150 to 500°C
• Display: 2-line LCD

Including 4 interchangeable hot air nozzles (connection diameter of the nozzle 21.5 mm)

Station with 1 x switch supplied as illustrated.



Manufacturer : ZHONGDI
Factory number : ZD-939 ESD
Package weight : 3.749 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-939
    • Design
    • Antistatic
    • Temperatur max.
    • 150 - 500
    • Accessory
    • Incl. various attachments
  • Electrical values
    • Performance
    • 320 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Max. 24 l/min air flow
  • Measures
    • Width
    • 160 mm
    • Height
    • 145 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)