Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-912 :: Digital soldering and hot-air station

SAVE15%
Item-No.: STATION ZD-912
€164,95
€139,95




STATION ZD-912

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air rework and soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • ZD-912
    • Design
    • Max. 24 l/min air flow
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 380 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Multifunctional soldering and hot-air station for all soldering and rework tasks.

• ESD protected
• Ceramic heating element
• PTC
• From room temperature to 350°C in 30 seconds

Soldering iron
• 60 W
• Slim design
• Ceramic heating element
• Temperature sensor in the soldering tip
• Best control, fastest implementation

Hot air gun
• 320 W
• Adjustable temperature setting from 160°C-480°C
• Adjustable air flow from 3L-24L/min
• Including 4 nozzles



Manufacturer : ZHONGDI
Factory number : ZD-912
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air rework and soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • ZD-912
    • Design
    • Max. 24 l/min air flow
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 380 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual