Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-8800 :: Digital soldering and desoldering station LF 8800 100 Watt


STATION LF-8800

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • ESD
    • Assembly
    • 2-channel
    • Model
    • LF-8800
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Includes solder fume extractor
  • Electrical values
    • Performance
    • 100/100 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 238 V / 50 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 130 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 10 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Multifunctional soldering and desoldering station, 100/100 Watt

Promotion set including solder vapour extractor 426-DLX, 5-piece tweezer set and solder dispenser

The soldering/desoldering station LF 8800 combines the complete soldering and desoldering technology in a wide temperature range. It has a precise electronic control, a powerful suction pump and two 32 V soldering/desoldering irons
With integrated temperature sensors for precise temperature setting.

Due to its wide temperature range, the soldering station is also suitable for RoHS-compliant lead-free soldering.

ESD-protected version.

Output power 100 W each (soldering/desoldering), also suitable for tweezer TWZ 100

• Soldering temperature: 150 to 480°C
• Desoldering temperature: 300 to 450°C

High quality low voltage soldering iron (32 V) with internally heated soldering tip, integrated temperature sensor for high control accuracy, can be calibrated

Zero voltage control circuit, for safe working on electrostatically sensitive components.

Vacuum diaphragm suction pump with automatic stop delay. This prevents the extracted solder residue from remaining in the
desoldering tip and clogging it.

The pump can be easily activated from the desoldering iron, the solder collecting vessel in the desoldering iron with internal cooling is easy to empty.

Ventilation slots keep the handle of the desoldering iron cool.

Rapid heating of the soldering tips, reaching the target temperature in max. 1 minute

Lightweight and ergonomic soldering tools with a simple change of tip

• Digital display for soldering and desoldering temperature
• Password protection against unauthorized adjustment
• Standby function: after 20 minutes without use
• Auto power-off: after 40 minutes without use
• Warning indicator for defective sensor and heating elements

Included with delivery:
Soldering/desoldering Station LF 8800
Power cable
100-W desoldering iron with a desoldering tip 3 mm
Replacement cooling strip
Replacement filter
100-W soldering iron with internally heated soldering tip, soldering tip 0.4 mm
Holders for soldering and desoldering irons with spiral wool cleaning pen



Manufacturer : XYTRONIC
Factory number : LF-8800
Package weight : 13.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • ESD
    • Assembly
    • 2-channel
    • Model
    • LF-8800
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Includes solder fume extractor
  • Electrical values
    • Performance
    • 100/100 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 238 V / 50 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 130 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 10 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual