Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-853D :: Multi-functional SMD rework system LF-853D


STATION LF-853D

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • ESD
    • Assembly
    • 3-channel
    • Model
    • LF-853D
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Includes solder fume extractor
  • Electrical values
    • Performance
    • 100/100/600 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 233 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 130 mm
    • Depth
    • 190 mm
  • Weights
    • Weight
    • 20.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Multifunctional soldering and desoldering hot air SMD rework station, promotion set with solder vapour extractor FILTER 426-DLX.

The multifunctional soldering/desoldering and SMD rework station LF 853D combines the complete technology for soldering and desoldering in a wide temperature range. It has a precise electronic control, a powerful suction pump and two soldering/desoldering irons
With integrated temperature sensors for precise temperature setting. It also features a hot air rework module

Due to its wide temperature range, the soldering station is also suitable for RoHS-compliant lead-free soldering.

ESD-protected version.

Output power:
100 W soldering
• Soldering temperature: 150 to 480°C

100 W desoldering
• Desoldering temperature: 300 to 450°C

600 W hot air SMD rework
• Temperature 100 to 480°C
• Air-flow 1.5l Lmin - 40 L/min

High quality low voltage soldering iron with internally heated soldering tip, integrated temperature sensor for high control accuracy, can be calibrated

Zero voltage control circuit, is electrically isolated from the mains supply, for safe working on electrostatically sensitive components.

Vacuum diaphragm suction pump with automatic stop delay. This prevents the extracted solder residue from remaining in the desoldering tip and clogging it.

The pump can be easily activated from the desoldering iron, the solder collecting vessel in the desoldering iron with internal cooling is easy to empty.

Ventilation slots keep the handle of the desoldering iron cool.

Rapid heating of the soldering tips, reaching the target temperature in max. 1 minute

Lightweight and ergonomic soldering tools with a simple change of tip

• Digital display for soldering, desoldering and hot air temperature
• Password protection against unauthorized adjustment
• Standby function: after 20 minutes without use
• Auto power-off: after 40 minutes without use
• Warning indicator for defective sensor and heating elements

Included with delivery:
Soldering/desoldering station LF-853D
Power cable
100-W desoldering iron with desoldering tip
Replacement cooling strip
Replacement filter
Soldering iron with soldering tip
Hot-air iron with 4 nozzles
Holders for soldering and desoldering irons with spiral wool cleaning pen



Manufacturer : XYTRONIC
Factory number : LF-853D
Package weight : 20.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • ESD
    • Assembly
    • 3-channel
    • Model
    • LF-853D
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Includes solder fume extractor
  • Electrical values
    • Performance
    • 100/100/600 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 233 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 130 mm
    • Depth
    • 190 mm
  • Weights
    • Weight
    • 20.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual