Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-852II :: Hot air SMD rework station LF 852DII,1000 Watts


STATION LF-852II

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • ESD
    • Assembly
    • 1-channel
    • Model
    • LF-852II
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • inkl. 5 Pinzeten
  • Electrical values
    • Performance
    • 1000 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 240 V / 50 Hz
  • Measures
    • Width
    • 283 mm
    • Height
    • 120 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

SMD rework station including set of 2 nozzles, 5-piece tweezer set and IC-lift

Very efficient device in a space-saving, professional metal housing.

Adjustable air flow of 1.5 L/min to 70 L/min

• Temperature adjustable from 100 - 480° C
• Hand-held heating device 950 Watt

Control sensors ensure a uniform and stable temperature level

High performance diaphragm pump for low vibration and quiet working conditions.

High performance heating element for very fast warm-up time and long service intervals. A replacement heating element is included in the scope of delivery.

Dual display for temperature and air, "key-touch” operation for accurate entries and easy control.

Auto cooling design: If the station is switched off, the cooling system works automatically to protect the heating element.

ESD protection for safe work on components that could be damaged by static discharge.

Included with delivery:
• Hot air station
• 5-piece Set of tweezers
• Replacement heating element
• 2 Nozzles
• German manual



Manufacturer : XYTRONIC
Factory number : LF-850DII
Package weight : 5.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air soldering station
    • Technology
    • ESD
    • Assembly
    • 1-channel
    • Model
    • LF-852II
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • inkl. 5 Pinzeten
  • Electrical values
    • Performance
    • 1000 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 240 V / 50 Hz
  • Measures
    • Width
    • 283 mm
    • Height
    • 120 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual