Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION IR-860II :: SMD/BGA infra-red soldering system including preheater II


STATION IR-860II

  • Product Description
  • Technical information
  • General
    • Type
    • Reworked system
    • Assembly
    • 1-channel
    • Model
    • IR-860II
    • Design
    • Digital
    • Temperatur max.
    • 350
    • Colour
    • Black
    • Accessory
    • Incl. IR-PCB 1600-W preheater
  • Electrical values
    • Performance
    • 1300/150 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 242 V / 50 Hz
  • Measures
    • Width
    • 402 mm
    • Height
    • 90 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Professional IR soldering station, rework system with large preheater for working on SMD and BGA modules e.g. on motherboards.

High-performance rework on sensitive SMD and BGA components without overheating. The tool heat is generated by focused infra-red light, not by hot air.

Precise, focused heating of the desired component without heating of adjacent components.

Including 1600 W quartz IR-PCB preheater with large working area

Portable PCB workpiece holder

• Focused IR light for heating the component
• Quartz IR PCB preheater
• Precise temperature and time display of PCB
• Precise control of the light beam (Ø14 mm)
• Easy to use

Without additional tips, pliers or nozzles, suitable for all component shapes.

Supplied with high-quality vacuum pipette with silicone caps and 5-piece set of tweezers.

Technical data:
Power supply: 230 V/50 Hz
Mains fuse: T 5 A
Performance: Preheater: 1300 W
Hand-held heating device: 150 W
Preheater temperature range: 10 - 350°C
Hand-held heating device temperature range: 45 - 350°C
Timer: 0 - 900 seconds.
Dimensions Control unit (W x H x D): 176 x 260 x 90 mm
Weight: 3.2 kg
Dimensions Preheater (W x H x D): 402 x 90 x 260 mm



Manufacturer : XYTRONIC
Factory number : IR-860 II
Package weight : 12.811 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reworked system
    • Assembly
    • 1-channel
    • Model
    • IR-860II
    • Design
    • Digital
    • Temperatur max.
    • 350
    • Colour
    • Black
    • Accessory
    • Incl. IR-PCB 1600-W preheater
  • Electrical values
    • Performance
    • 1300/150 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 242 V / 50 Hz
  • Measures
    • Width
    • 402 mm
    • Height
    • 90 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual