Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION IR-610 :: Infra-red rework heating plate, 800 W


STATION IR-610

  • Product Description
  • Technical information
  • General
    • Type
    • Heating panel
    • Assembly
    • 1-channel
    • Model
    • IR-610
    • Temperatur max.
    • 120 - 400
    • Colour
    • Black/blue
  • Electrical values
    • Performance
    • 800 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 280 mm
    • Height
    • 80 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Powerful infra-red rework-preheater heating plate.

• PID controller for excellent temperature stability
• Compact design
• Digital temperature control
• Heated area 150 x 150 mm

Prevents thermal shock and stress on the components and boards.

Performance: 800 W
Temperature range 120–400°C
Dimensions 280 x 80 x 252 mm



Manufacturer : XYTRONIC
Factory number : IR-610
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating panel
    • Assembly
    • 1-channel
    • Model
    • IR-610
    • Temperatur max.
    • 120 - 400
    • Colour
    • Black/blue
  • Electrical values
    • Performance
    • 800 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 280 mm
    • Height
    • 80 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)