Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


49LF008A33-4C-N :: Firmware Hub, 8 Mbit, PLCC-32

Item-No.: 49LF008A33-4C-N
€3,35
Category of goods: 1 = discountable

49LF008A33-4C-N

  • Product Description
  • Technical information
  • General
    • Model
    • Firmware hub
    • Technology
    • Intel 8xx-compatible
    • Housing
    • PLCC-32
    • Memory
    • 8 Mbit (x18)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.0…3.6
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Speed
    • 33 MHz
  • Packaging
    • Packaging
    • NHE

The SST49LF008A flash memory devices are designed to be read-compatible with the Intel 82802 Firmware Hub (PC BIOS applications).
These modules provide protection for the stored files and the updating of codes and data.
2 modes are supported: ISP and PP for faster programming of PC BIOS applications.



Manufacturer : MICROCHIP
Factory number : SST49LF008A-33-4C-NHE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Firmware hub
    • Technology
    • Intel 8xx-compatible
    • Housing
    • PLCC-32
    • Memory
    • 8 Mbit (x18)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.0…3.6
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Speed
    • 33 MHz
  • Packaging
    • Packaging
    • NHE
Datasheet/manual