Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


39VF801C70-4C-MA :: Multi-Purpose Flash, 8 Mbit, WFBGA-48

Item-No.: 39VF801C70-4C-MA
€1,99
Category of goods: 1 = discountable

SST39VF801C-70-4C-MAQE

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • Multi-purpose
    • Housing
    • WFBGA-48
    • Memory
    • 8 Mbit (x16)
  • Electrical values
    • Voltage range
    • 2.7 … 3.6

SST's Multi-Purpose Flash Plus (MPF+) flash memory family saves space while considerably reducing overall costs.
The flash memories are manufactured using the proprietary CMOS SuperFlash technology.

• High reliability through split gate cell design
• Better manufacturability through oxide tunnelling
• Supply voltage 2.7–3.6 V
• Conforms to JEDEC standard



Manufacturer : MICROCHIP
Factory number : SST39VF801C-70-4C-MAQE
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • Multi-purpose
    • Housing
    • WFBGA-48
    • Memory
    • 8 Mbit (x16)
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
Datasheet/manual