Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


39VF400A70-4C-E :: Multi-Purpose Flash, 256K x 16, TSOP-48

Item-No.: 39VF400A70-4C-E
€1,45
Category of goods: 1 = discountable

39VF400A70-4C-E

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-purpose
    • Housing
    • TSOP-48
    • Memory
    • 4 Mbit (x16)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Specials
    • Write protection
    • Yes
  • Packaging
    • Packaging
    • EKE

SST's Multi-Purpose Flash Plus (MPF) flash memory family allows a space-saving use while considerably reducing overall costs.
The flash memories are manufactured using the proprietary CMOS SuperFlash technology.

• High reliability through split gate cell design
• Better manufacturability through oxide tunnelling
• Supply voltage 2.7–3.6 V
• Conforms to JEDEC standard



Manufacturer : MICROCHIP
Factory number : SST39VF400A-70-4C-EKE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-purpose
    • Housing
    • TSOP-48
    • Memory
    • 4 Mbit (x16)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Specials
    • Write protection
    • Yes
  • Packaging
    • Packaging
    • EKE
Datasheet/manual