Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


39SF04070-4C-N :: Multi-Purpose Flash, 512K x8, PLCC-32

Item-No.: 39SF04070-4C-N
€1,55
Category of goods: 1 = discountable

39SF04070-4C-N

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-purpose
    • Housing
    • PLCC-32
    • Memory
    • 512 Kbit (x8)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Packaging
    • Packaging
    • NHE

SST's Multi-Purpose Flash Plus (MPF) flash memory family allows a space-saving use while considerably reducing overall costs.
The flash memories are manufactured using the proprietary CMOS SuperFlash technology.

• High reliability through split gate cell design
• Better manufacturability through oxide tunnelling
• Supply voltage 4.5-5.5 V
• Conforms to JEDEC standard



Manufacturer : MICROCHIP
Factory number : SST39SF040-70-4C-NHE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-purpose
    • Housing
    • PLCC-32
    • Memory
    • 512 Kbit (x8)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Packaging
    • Packaging
    • NHE
Datasheet/manual