Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25PF020B80-4C-S :: SPI serial flash, 2 Mbit, 2.3 - 6 V, SOIC-8

Item-No.: 25PF020B80-4C-S
€0,88
Category of goods: 1 = discountable

25PF020B80-4C-S

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • SPI
    • Housing
    • SOIC-8
    • Memory
    • 2 Mbit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Implementation
    • Speed
    • 80 MHz

The 25-series serial flash component has a four-wire SPI-compatible interface. The SST25PF020B devices are equipped to have improved operating frequencies and lower power consumption.
The SPI serial flash memories are manufactured with SST proprietary high-performance CMOS SuperFlash technology.



Manufacturer : MICROCHIP
Factory number : SST25PF020B-80-4C-SAE
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • SPI
    • Housing
    • SOIC-8
    • Memory
    • 2 Mbit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Implementation
    • Speed
    • 80 MHz
Datasheet/manual