Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47622 :: Verbatim ext. SSD USB 3.0 128 GB

Item-No.: VERBATIM 47622
Memory:

€78,50




Verbatim Store 'n' Go USB 3.0 External SSD 128GB

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Store n Go SSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 43 mm
    • Depth
    • 90 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

Robust, fast and compact — the external Verbatim USB 3.0 SSD drives represent the trend in external data storage. The drives are characterised by a handy, lightweight credit card-sized design with black housing, and meet the most stringent performance requirements. Thanks to the USB 3.0 port, you can quickly transfer large data volumes using the external Verbatim USB 3.0 SSD drives — ideal for video editing, exchanging large data volumes or to optimise gaming performance. The low-noise and power-saving mode extends the service life of the laptop batteries.

USB 3.0 is up to ten times faster than USB 2.0, based on the theoretical bus speed of 4.8 Gbits/second. USB 3.0 is fully backwards compatible with USB 2.0.

Details:
• Read: 150 MB/s
• Write: 90 MB/s
• Connection: USB 3.0
• Dimensions: 90x43x9 mm
• Manufacturer warranty: two years
• Power supply: Bus-powered via USB 3.0 cable
• Weight: 42 g



Manufacturer : VERBATIM
Factory number : 47622
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Store n Go SSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 43 mm
    • Depth
    • 90 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual