Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDEX2-1T92 :: Sandisk ext. SSD USB3.1 1,92 TB

Item-No.: SDSSDEX2-1T92
Memory:

€719,95




SanDisk Extreme 900 Tragbare SSD 1,92 TB

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • Extreme 900
    • Read (up to)
    • 850 MB/s
    • Write (up to)
    • 850 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 1920 GB
  • Measures
    • Height
    • 17.78 mm
    • Width
    • 82.55 mm
    • Depth
    • 133.35 mm
  • Electrical values
    • Capacity
    • Over 1024 GB
High-speed Storage for High-res Photos and Videos
Looking for serious storage speeds for your photos, videos and files? The SanDisk Extreme 900 portable SSD delivers up to 9x faster speeds than a portable hard drive in 480 GB up to 1.92 TB capacities to move your massive files in seconds. Working directly on the drive is more efficient too with faster access times. With solid state technology, there are no moving parts to break or overheat. SanDisk SecureAccess encryption software keeps your files private. When your livelihood depends on it, trust the brand professionals rely on with SanDisk Extreme 900 portable SSD.

Faster than Fast
Time is money. With up to 9x faster transfer speeds than an external hard drive and twice the speed of other SSDs, the SanDisk Extreme 900 portable SSD dramatically reduces wait times, accelerating your work flow, putting your focus back on working, not waiting.

Big Ideas Need High Capacity
Whether you’re filming and editing 4K Ultra HD video, taking detailed high-res photos or creating large graphics files, with capacities from 480 GB up to 1.92 TB, the SanDisk Extreme 900 portable SSD can easily accommodate your content, no matter how big the files.

Elegant Outside, Resilient Inside
Don’t let the sleek aluminum exterior fool you. The SanDisk Extreme 900 portable SSD is both temperature and impact-resistant, so it’s ready for highs, lows, and even the occasional knocking blow.

For Your Eyes Only
And any other eyes that you grant access to. The SanDisk Extreme 900 portable SSD offers encryption to secure your files so you can be sure that no one has access to your content unless you give it to them.

It’s What We Do
For more than 27 years, SanDisk has meant flash memory. Building state-of-the-art storage solutions for consumers and businesses alike is our business. Which is why professional photographers and videographers around the world turn to us.

Compatibility and Warranty
Compatible with PC & Mac computers—no drivers needed. Works with Windows Vista, Windows 7, Windows 8, Windows 8.1, and Mac OS 10.4+.



Manufacturer : SANDISK
Factory number : SDSSDEX2-1T92-G25
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • Extreme 900
    • Read (up to)
    • 850 MB/s
    • Write (up to)
    • 850 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 1920 GB
  • Measures
    • Height
    • 17.78 mm
    • Width
    • 82.55 mm
    • Depth
    • 133.35 mm
  • Electrical values
    • Capacity
    • Over 1024 GB
Datasheet/manual