Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU-PT500B :: Samsung T3 ext. SSD USB 500GB

Item-No.: MU-PT500B
Memory:

€214,90




Samsung Portable SSD T3 500GB, USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD T3
    • Technology
    • External
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 58 mm
    • Depth
    • 74 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Portability is the key element shared among all digital devices today where everything, including you, is constantly moving. When you are always on-the-go, so should your data.
Born and bred with potent portability in its core, the Samsung Portable SSD T3 is built strong and light and is equipped with a built-in security feature. Most of all, it offers the blazing-fast data transfer speed of 450 MB/s. With compatibility across multiple operating systems and devices, the T3 will take your data to another level of accessibility.

Details:
  • Form factor: MO-300 (mSATA)

  • 500GB

  • Internal: SATA 6Gb/s

  • external: USB 3.0 (type-C)

  • RAID level: not available

  • Fan(s): not available

  • Dimensions: 74x58x11mm

  • Weight: 51g

  • Colour: grey

  • Special features: SSD, supports UASP



Manufacturer : SAMSUNG
Factory number : MU-PT500B/EU
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD T3
    • Technology
    • External
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 58 mm
    • Depth
    • 74 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Datasheet/manual