Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3822430 :: Intenso ext. SSD USB 3.0 128GB

Item-No.: INTENSO 3822430
Memory:

€57,90




Intenso externe SSD 128GB 1,8'' USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

Technical information:
  • Capacity: 128 GB

  • Form factor: 1.8"

  • Colour: anthracite

  • Material: plastic

  • LED display: yes

  • Interface: Super Speed USB 3.0

  • Maximum data transfer rate: reading: up to 320 MB/s, writing: up to 70 MB/s

  • File system: FAT 32

  • Power supply: USB port 3.0 (backwards compatible)

  • Accessories: USB 3.0 cable (backwards compatible)

  • Low power consumption

  • Shock resistant

  • Silent operation

  • Operating systems: Microsoft Windows XP/Vista/7/8/8.1/10, Mac OS 10.6 or higher, LINUX 2.4x

  • Dimensions: 54 x 92 x 9 mm (H x W x D)

  • Weight: 34 g




Manufacturer : INTENSO
Factory number : 3822430
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • Up to 128 GB