reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS256GMTS400 :: Transcend MTS400 256-GB SSD M.2 6 Gb/s

Item-No.: TS256GMTS400
Memory:

€151,90




Transcend MTS400 256GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2242
    • Model
    • MTS400
    • Type
    • MLC
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 320 MB/s
    • Design
    • M.2 2242
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 42 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

The MTS400 supports the SATA Device Sleep mode (DevSleep) and extends the battery life of your notebook when the SSD is not accessed. The DevSleep ultra low power state ensures more savings during battery use compared to standby mode, for example, as the SATA interface is switched off completely. With a considerable response time of under 100 ms, the computer can still be put back quickly into operation.

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2242

  • Interface: M.2/B-M-key (SATA 6 Gb/s)

  • Read: 560 MB/s

  • Write: 320 MB/s

  • IOPS 4K read/write: 70k/70k

  • NAND: MLC

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 42x22x3.5 mm




Manufacturer : TRANSCEND
Factory number : TS256GMTS400
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2242
    • Model
    • MTS400
    • Type
    • MLC
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 320 MB/s
    • Design
    • M.2 2242
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 42 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual