Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMS200S3/480G :: Kingston SSDNow mS200 480 GB, mSATA

Item-No.: SMS200S3/480G
Memory:

€232,90




Kingston SSDNow mS200 480GB, mSATA

  • Product Description
  • Technical information
  • General
    • Technology
    • mSATA SSD
    • Model
    • mS200
    • Type
    • MLC
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 340 MB/s
    • Design
    • Full-size mSATA
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • mSATA 6Gb/s

Kingston's SSDNow mS200 mSATA solid-state drive offers a cost-effective performance boost, with a dual drive with enough space for large storage volumes. The MS200 is ideal for system manufacturers, OEMs and technology enthusiasts. It is stable and cool in a tiny form factor; i.e. eight times smaller than a traditional 2.5" hard disk, making it perfect for notebooks, tablets and Ultrabooks. It is available with storage capacities up to 480 GB, and its housing-free, PCB-only design has no moving parts.

Details:
  • Design: Solid State Module (SSM)

  • Form factor: MO-300 (full-size)

  • Interface: mSATA 6 Gb/s

  • Read: 530 MB/s

  • Write: 340 MB/s

  • IOPS 4K read/write: 21k/13k

  • NAND: MLC

  • TBW: 1562 TB

  • MTBF: 1 million hours

  • Controller: SandForce SF-2241

  • Cache: N/A

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: 1.8 W (in operation), 0.4 W (idle)

  • Dimensions: 50.88x30 mm




Manufacturer : KINGSTON
Factory number : SMS200S3/480G
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Technology
    • mSATA SSD
    • Model
    • mS200
    • Type
    • MLC
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 340 MB/s
    • Design
    • Full-size mSATA
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • mSATA 6Gb/s
Datasheet/manual