Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM2280S3G2/240G :: Kingston M.2 SATA G2 240 GB, M.2

Item-No.: SM2280S3G2/240G
Memory:

€94,90




Kingston M.2 SATA G2 240GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • M.2 SATA G2
    • Type
    • MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 330 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

Kingston's SSD M.2 SATA G2 is a compact, solid-state drive without housing, combining high performance with low power consumption. The M.2 SATA G2 weighs less than an SSD with housing and optimises the performance through advanced garbage collection, wear-levelling, TRIM support and DevSleep. The SSD M.2 2280 SATA G2 can be easily integrated into designs with M.2 connectors and fits perfectly in small form factor (SFF) PCs. The free Kingston SSD manager (KSM) monitors the warranty status and the state of the SSD.

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/B-M-key (SATA 6 Gb/s)

  • Read: 550 MB/s

  • Write: 330 MB/s

  • IOPS 4K read/write: 79k/79k

  • NAND: MLC

  • TBW: 300 TB

  • MTBF: 1 million hours

  • Cache: 256 MB DDR3

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: 3.01 W (in operation), 0.06 W (idle)

  • Dimensions: 80x22x3.5 mm




Manufacturer : KINGSTON
Factory number : SM2280S3G2/240G
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • M.2 SATA G2
    • Type
    • MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 330 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual