Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD400-M2-1T :: OCZ SSD RD400 NVMe 1 TB M.2

Item-No.: RD400-M2-1T
Memory:

€634,90




Toshiba OCZ RD400 1TB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • RD400
    • Type
    • MLC
    • Read (up to)
    • 2600 MB/s
    • Write (up to)
    • 1550 MB/s
    • Design
    • PCIe 3.0 x4
  • Implementation
    • Memory
    • 1024 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Interfaces
    • Connection
    • M.2 PCIe

Groundbreakingly fast M.2 SSD (2280) for PCIe 2.0/3.0 with NVMe support & 1 TB storage capacity: up to 2600/1,550 MB/s read/write (PCIe 3.0 x4)

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/M-Key (PCIe 3.0 x4)

  • Read: 2600 MB/s

  • Write: 1550 MB/s

  • IOPS 4K read/write: 210 k/130 k

  • NAND: MLC toggle (15 nm, Toshiba)

  • TBW: 592 TB

  • MTBF: 1.5 million hours

  • Controller: Toshiba TC58NCP070GSB, 4 NAND channels

  • Protocol: NVMe 1.1b

  • Encryption: N/A

  • Power consumption: 6.4 W (in operation), not specified (idle)

  • Dimensions: 80x22x3.5 mm

  • Special features: L1.2 low-power-standby (0.006 W)


For motherboards without M.2 (PCIe 3.0 x4) interface, this SSD is also available as a set with a PCIe-x4 adapter card with heat conduction pad.

Advanced Warranty Program: free advance replacement and pick-up service!
Here is a short summary of the new guarantee procedure, which no SSD manufacturer other than Toshiba-OCZ offers:
  • The invoice is no longer required in the event of a technical problem — all you need is the serial number.

  • If the support team confirms that the item is faulty, the customer will be sent a new product immediately (advance exchange).

  • The new item will include a return label for the faulty product.




Manufacturer : OCZ
Factory number : RVD400-M22280-1T
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • RD400
    • Type
    • MLC
    • Read (up to)
    • 2600 MB/s
    • Write (up to)
    • 1550 MB/s
    • Design
    • PCIe 3.0 x4
  • Implementation
    • Memory
    • 1024 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Interfaces
    • Connection
    • M.2 PCIe