Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZVPW128HEGM :: Samsung SSD SM961-NVM-e 128 GB M.2

Item-No.: MZVPW128HEGM
Memory:

€88,50




Samsung SSD SM961 128GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • SM961-NVMe
    • Type
    • MLC
    • Read (up to)
    • 3100 MB/s
    • Write (up to)
    • 700 MB/s
    • Design
    • M.2 2280
    • Mounting form
    • Bulk
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 3.7 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)

Incredibly fast M.2 SSD (2280) for PCIe 3.0 with NVMe support and 128 GB storage capacity: up to 3100/700 MB/s read/write (PCIe 3.0)

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/M-Key (PCIe 3.0 x4)

  • Read: 3100 MB/s

  • Write: 700 MB/s

  • IOPS 4K read/write: 330k/170k

  • NAND: 3D NAND MLC Toggle (40 nm, Samsung)

  • MTBF: 1.5 million hours

  • Controller: Samsung Polaris, 8 NAND channels

  • Cache: 512 MB

  • Protocol: NVMe 1.1

  • Encryption: N/A

  • Power consumption: 5.9 W (in operation), not specified (idle)

  • Dimensions: 80x22x3.7 mm

  • Special features: L1.2 low-power standby

  • Packaging: bulk




  • Manufacturer : SAMSUNG
    Factory number : MZVPW128HEGM-00000
    Package weight : 0.043 kg
    RoHS : conform
    Technical information
    • General
      • Technology
      • M.2 2280
      • Model
      • SM961-NVMe
      • Type
      • MLC
      • Read (up to)
      • 3100 MB/s
      • Write (up to)
      • 700 MB/s
      • Design
      • M.2 2280
      • Mounting form
      • Bulk
    • Implementation
      • Memory
      • 128 GB
    • Measures
      • Height
      • 3.7 mm
      • Width
      • 22 mm
      • Depth
      • 80 mm
    • Electrical values
      • Capacity
      • 120 - 128 GB
    • Interfaces
      • Connection
      • M.2/M-Key (PCIe 3.0 x4)
    Datasheet/manual