Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-N5E250BW :: Samsung SSD 850 EVO series 250 GB M.2

Item-No.: MZ-N5E250BW
Memory:

€115,90




Samsung SSD 850 EVO 250GB, M.2 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • 850 EVO Series
    • Type
    • TLC Toggle
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

For Ultrabooks and mini systems:
the best SSDs for the best possible level of integration.


In addition to the 2.5" built-in version, Samsung also supplies the high-performance SSDs from the 850 Evo series in a compact format with an M.2 interface in 2280 format. This allows Ultrabooks or mini PCs to be equipped or retrofitted with the latest Samsung SSDs. The high performance matches the power of the 2.5" models, and features such as AES 256-bit encryption and convenient free software for SSD management and data migration are also included with the M.2 version. An upgrade to a Samsung SSD therefore offers more performance, more capacity, excellent long-term reliability and ground-breaking security features.

Technical highlights
  • Available in capacities of 120 GB, 250 GB and 500 GB

  • Innovative and stand-out 3D V-NAND memory technology

  • High performance: up to 540 MB/s data throughput, up to 97,000 IOPS

  • TurboWrite function for high writing performance of up to 520 MB/s

  • AES 256-bit hardware encryption and TCG/Opal 2.0 support

  • Dynamic Thermal Guard monitors the temperature


Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Reading speed: 540 MB/s

  • Writing speed: 500 MB/s

  • 4K IOPS read/write: 97k/89k

  • Cache: 512 MB LPDDR3

  • Interface: M.2 6 Gb/s (SATA 6 Gb/s)

  • Power consumption: 3.5W (in operation), 0.05W (idle)

  • NAND-type: V-NAND TLC toggle (40 nm, Samsung)

  • Max. write volume (TBW): 75 TB

  • MTBF: 1.5 million hours

  • Controller: Samsung MGX

  • Dimensions: 80 x 22 x 3.5 mm

  • Special features: 256-bit AES encryption, hardware encryption (TCG), including cloning software, 3 GB TurboWrite buffer




Manufacturer : SAMSUNG
Factory number : MZ-N5E250BW
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • 850 EVO Series
    • Type
    • TLC Toggle
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual