Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT275MX300SSD4 :: Crucial MX300 275-GB SSD, M.2 2280

Item-No.: CT275MX300SSD4
Memory:

€91,90




Crucial MX300 275GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • MX300
    • Type
    • TLC Toggle
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 500 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 275 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

Instant performance that lasts.
Increase the speed, durability and efficiency of your system for years to come with the Crucial® MX300 SSD. Boot up in seconds and fly through the most demanding applications with an SSD that combines the latest 3D NAND flash technology with the proven success of previous MX-series SSDs. Your storage drive isn't just a container, it is the engine that loads and saves everything you do and use. Get more out of your computer by boosting nearly every aspect of its performance.

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/B-M-key (SATA 6 Gb/s)

  • Read: 530 MB/s

  • Write: 500 MB/s

  • IOPS 4K read/write: 55k/83k

  • NAND: 3D NAND TLC Toggle (Micron)

  • TBW: 80 TB

  • MTBF: 1.5 million hours

  • Controller: Marvell 88SS1074, 4 NAND channels

  • Protocol: AHCI

  • Encryption: 256-bit AES, TCG Opal 2.0

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 80x22x3.5 mm

  • Special features: power-loss protection, including cloning software (Acronis True Image HD)




Manufacturer : CRUCIAL
Factory number : CT275MX300SSD4
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • MX300
    • Type
    • TLC Toggle
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 500 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 275 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s