reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN150-480GB :: OCZ TR150 SSD 480 GB (2.5")

Item-No.: TRN150-480GB
Memory:

€152,70




OCZ TR150 480GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Trion 150
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5

  • Interface: SATA 6 GB/s

  • Read: 550 MB/s

  • Write: 530 MB/s

  • IOPS 4K read/write: 90 k/54 k

  • NAND: TLC toggle (15 nm, Toshiba)

  • TBW: 120 TB

  • MTBF: 1.5 million hours

  • Controller: Toshiba TC58 (TC58NC1000GSB-00)

  • Cache: N/A

  • Protocol: AHCI

  • Power consumption: 4.8 W (in operation), 0.83 W (idle)

  • Dimensions: 100x69.85x7 mm



ShieldPlus guarantee: Free advance exchange and pick-up service!
Here is a short summary of the new guarantee procedure, which no SSD manufacturer other than OCZ offers:
  • The invoice is no longer required in the event of a technical problem — all you need is the serial number.

  • If the support team confirms that the item is faulty, the customer will be sent a new product immediately (advance exchange).

  • The new item will include a return label for the faulty product.




Manufacturer : OCZ
Factory number : TRN150-25SAT3-480G
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Trion 150
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB