reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGSSD L7EVO-120 :: Team Group L7 Evo SSD 120 GB 6.35 cm (2.5")

Item-No.: TGSSD L7EVO-120
Memory:

€54,50




TeamGroup L7 EVO 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L7 EVO
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 360 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB

With the L7 Evo, Team presents a drive with excellent compatibility and great performance characteristics.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 530 MB/s

  • Write: 360 MB/s

  • IOPS 4K read/write: 25k/32k

  • NAND: TLC Toggle

  • MTBF: 1 million hours

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions:100x70x7 mm




Manufacturer : TEAM GROUP
Factory number : T253L7120GTC101
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L7 EVO
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 360 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual