Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV300S37A/480G :: Kingston SSDNow V300 480GB

Item-No.: SV300S37A/480G
Memory:

€175,50




Kingston SSDNow V300 480GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • V300
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Details:
• Read: 450MB/s
• Write: 208MB/s
• IOPS 4k read/Write: 73k/28k
• Cache: not available
• Connector: SATA 6Gb/s
• Power consumption: 2.052W (operation), 0.640W (idle)
• NAND type: MLC asynchronous (20nm, Micron)
• Max. write volume (TBW): not specified
• MTBF: 1 Mio. hours
• Controller: SandForce SF-2281
• Dimensions: 100x69.85x7mm



Manufacturer : KINGSTON
Factory number : SV300S37A/480G
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • V300
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB