Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUV400S37/480G :: Kingston SSDNow UV400 480GB

Item-No.: SUV400S37/480G
Model:

Memory:

€161,50




Kingston SSDNow UV400 480GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • UV400
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 480 - 525 GB
Kingston’s SSDNow UV400 is powered by a four-channel Marvell controller for incredible speeds and higher performance compared to a mechanical hard drive. It dramatically improves the responsiveness of your existing system and is 10 times faster than a 7200RPM hard drive.
Rugged and more reliable and durable than a hard drive, UV400 is built using Flash memory so it’s shock and vibration-resistant and less likely to fail than a mechanical hard drive. Its ruggedness makes it ideal for notebooks and other mobile computing devices.

  • 10 times faster than a 7200RPM hard drive
  • More reliable and durable than a hard drive
  • Multiple capacities to meet your needs



Manufacturer : KINGSTON
Factory number : SUV400S37/480G
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • UV400
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 480 - 525 GB