Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHSS3B7A/480G :: Kingston HyperX Savage SSD 480 GB Kit

Item-No.: SHSS3B7A/480G
Model:

Memory:

€202,50




Kingston HyperX Savage SSD Kit 480GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • HyperX Savage Kit
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB

The HyperX Savage SSD delivers extreme performance for the extreme performer. The fastest HyperX SATA SSD is fitted with the 8-channel Phison S10 controller. This has four processor cores and delivers incredible speeds of up to 560 MB/s (read) or 530 MB/s (write) at up to 100,000/89,000 IOPS (read/write). The result is ultra-fast multi-tasking and an overall faster system that maintains performance even as the drive fills up. With a slim, low-profile form factor (7 mm), the HyperX Savage SSD fit in almost all notebooks, desktops and HTPC builds.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Read: 520MB/s

  • Write: 500MB/s

  • IOPS 4K read/write: 92 k/89 k

  • Interface: SATA 6 Gb/s

  • Power consumption: 4.35W (in operation), 0.39W (idle)

  • NAND type: MLC (19 nm)

  • Max. write volume (TBW): 416 TB

  • MTBF: 1 million hours

  • Controller: Phison PS3110-S10

  • Dimensions: 100 x 69.85 x 7 mm

  • Special notes: incl. 3.5" adapter, incl. spacer for 9.5 mm height, incl. cloning software, external 2.5" enclosure, SATA cable, screwdriver




Manufacturer : HYPERX
Factory number : SHSS3B7A/480G
Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • HyperX Savage Kit
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB