reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHFS37A/240G :: Kingston HyperX FURY SSD 240 GB

Item-No.: SHFS37A/240G
Memory:

€97,90




Kingston HyperX FURY 240 GB, SATA 6 Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • HyperX FURY
    • Read (up to)
    • 470 MB/s
    • Write (up to)
    • 220 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
High performance. Low price. Are you a true gamer? HyperX FURY solid state drives deliver stunning performance at an affordable price for improved game play and game speed. Available with 120 GB, 240 GB and 480 GB storage capacity and with a 7 mm form factor they fit perfectly in desktops and notebooks. Their SandForce SF 2281 controller gives you SATA Rev. 3.0 performance (6 Gb/s). As a result, your system boots up faster and applications, maps and levels load quicker. Their synchronous NAND flash memory also ensures a consistent and high performance. So you have every opportunity to win the game.

Features:
• SandForce SF 2281 controller with SATA Rev. 3.0 performance (6 Gb/s)
• Better game play — reduces loading times of games and levels and gets you into the game faster.
• Slim — 2.5-inch drive available in 7-mm form factor and so fits in more systems (even in slim notebooks).
• Reliable — cool, robust and durable drive to take your system to its performance limit.

Performance data:
• Design: Solid State Drive (SSD)
• Form factor: 2.5"
• Read: 470MB/s
• Write: 220MB/s
• IOPS 4K read/write: 84 k/41 k
• Cache: N/A
• Interface: SATA 6 Gb/s
• Power consumption: 2.76W (in operation), 0.31W (idle)
• NAND type: MLC asynchronous (20 nm, Micron)
• Max. write volume (TBW): 641 TB
• MTBF: 1 million hours
• Controller: SandForce SF-2281
• Dimensions: 100 x 69.8 x 7 mm



Manufacturer : HYPERX
Factory number : SHFS37A/240G
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • HyperX FURY
    • Read (up to)
    • 470 MB/s
    • Write (up to)
    • 220 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual