reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEDC400S37/960G :: Kingston DC400 SSD 960 GB

Item-No.: SEDC400S37/960G
Memory:

€403,50




Kingston DC400 SSD 960GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • DC400
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 960 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB

Drive with reliable high performance and low latency — ideal for data centres

Kingston's SSD DC400 delivers consistent application performance and low latency for a wide range of read/write workloads. It is ideal for data centres, as it can be used with both standard and adjustable over-provisioning to improve the random IOP performance. Its firmware reduces latency and helps the DC400 to deliver consistent fast data access, even when being continuously utilised. All models operate with enterprise-class reliability and end-to-end data path protection, SmartECC, SmartRefresh and have firmware-controlled power loss management.
The application program SSD Manager toolbox can be downloaded free of charge.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 555 MB/s

  • Write: 520 MB/s

  • IOPS 4K read/write: 99 k/80 k

  • TBW: 564 TB

  • MTBF: 2 million hours

  • Cache: N/A

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: 4.86 W (in operation), 1.56 W (idle)

  • Dimensions:100x70x7 mm




Manufacturer : KINGSTON
Factory number : SEDC400S37/960G
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • DC400
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 960 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB