Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD8SBBU-480G :: SanDisk Z410 SSD 480GB SATA 6Gb/s

Item-No.: SD8SBBU-480G
Model:

€159,50




SanDisk Z410 480GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Z410
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 445 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 480 - 525 GB
The SanDisk Z410 is a value/performance SSD designed to replace HDDs in essential-class computing platforms. It can outperform HDDs by a factor of 24, while providing 5 times the reliability at 1/20th the power consumption, and ample capacity while serving as an affordable storage solution. Building upon the successful Z400s platform, Z410 is further optimized specifically for PC users. With faster write speeds, the Z410 SSD delivers quick responsiveness for a seamless and productive user experience, all in an affordable solution.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 540MB/s
  • Write: 445MB/s
  • IOPS 4K read/Write: 35k/69k
  • NAND: TLC Toggle (15nm, Toshiba)
  • TBW: 80TB
  • MTBF: 1.75 Mio. hours
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: 0.05W (operation), 0.03W (idle)
  • Dimensions: 100x70x7mm



Manufacturer : SANDISK
Factory number : SD8SBBU-480G-1122
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Z410
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 445 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 480 - 525 GB
Datasheet/manual