reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-75E250RW :: Samsung SSD 850 EVO series 250 GB kit

Item-No.: MZ-75E250RW
Memory:

€127,50




Samsung SSD 850 EVO Starter Kit 250GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 850 EVO Series Kit
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • V-NAND TLC Toggle (40nm, Samsung)
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

Boost your computing performance and reliability!

With the latest 3-bit 3D V-NAND technology, the 850 EVO maximises your everyday computing experience!
Samsung's unique and innovative 3D V-NAND flash memory architecture overcomes the limitations of planar NAND architecture in terms of storage density, performance and service life. 3D V-NAND stacks 32 cell layers above one another instead of focussing on decreasing cell dimensions to fit on smaller surfaces. As a result, the technology provides greater storage density and improved performance while also reducing the surface area used.
The 850 EVO helps to achieve a longer notebook battery life thanks to the 3D V-NAND-optimised SSD controller, which supports device sleep (DEVSLP) mode. In this mode, the SSD 850 EVO requires just 2 mW power. The 850 EVO also saves power during write operations*, consuming around 25% less energy than the 840 EVO, since 3D V-NAND requires only around half as much energy as planar 2D NAND.

Move into the fast lane with the improved RAPID mode
Consistently improve performance using the Samsung Magician software. This software includes RAPID mode, which uses the PC memory (DRAM) as an additional buffer, significantly increasing transfer rates. With the new Samsung Magician software, the possible memory usage in RAPID mode is increased from 1 GB in the previous version to 4 GB if 16 GB DRAM is available on the computer. You also gain virtually twice the performance for random access across all queue depths.

Easily transfer to the 850 EVO!
Using the one-stop installation and navigation software, you can migrate all data and applications from your previous drive to the 850 EVO in three simple steps. The Samsung Magician software can also be used to configure, optimise and manage your system for the SSD 850 EVO.

Details:
• Design: Solid State Drive (SSD)
• Form factor: 2.5"
• Reading speed: 540 MB/s
• Writing speed: 520 MB/s
• 4K IOPS read/write: 97k/88k
• Cache: 512 MB LPDDR2
• Interface: SATA 6 GB/s
• Power consumption: measured: 1.73 W (in operation), measured: 0,025 W (idle)
• NAND-type: V-NAND TLC toggle (40 nm, Samsung)
• Max. write volume (TBW): 75 TB
• MTBF: 1.5 million hours
• Controller: Samsung MGX
• Dimensions: 100x69.85x6.8 mm
• Special features: 256-bit AES encryption, hardware encryption (TCG), including cloning software

In the kit version with installation accessories:
  • SATA to USB 3.0 adapter cable

  • Spacer




Manufacturer : SAMSUNG
Factory number : MZ-75E250RW
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 850 EVO Series Kit
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • V-NAND TLC Toggle (40nm, Samsung)
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB