Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3812450 :: Intenso solid state drive, 512 GB SATA3

Item-No.: INTENSO 3812450
Memory:

€142,90




Intenso Top III SSD 512GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 512 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB

The Intenso TOP III SSD is based on the SandForce SF-2281 controller and uses a high-speed SATA 6 Gb/s interface to optimal effect. The TOP III SSD achieves data transfer rates of up to 540 MB/s. The lack of moving parts means that solid state drives are not only much more robust than traditional hard drives, they also save energy and allow significantly faster access times.

Details:
• Reading speed: 520 MB/s
• Writing speed: 490 MB/s
• Connection: SATA 6 Gb/s
• NAND type: MLC asynchronous
• Controller: SandForce SF-2200
• Dimensions: 100x69.85x9.5 mm



Manufacturer : INTENSO
Factory number : 3812450
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 512 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Datasheet/manual