Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3812440 :: Intenso solid state drive, 256 GB SATA3

Item-No.: INTENSO 3812440
Memory:

€84,70




Intenso Top III SSD 256GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

The Intenso TOP III SSD is based on the SandForce SF-2281 controller and uses a high-speed SATA 6 Gb/s interface to optimal effect. The TOP III SSD achieves data transfer rates of up to 520 MB/s. The lack of moving parts means that solid state drives are not only much more robust than traditional hard drives, they also save energy and allow significantly faster access times.

Details:
• Reading speed: 520 MB/s
• Writing speed: 400 MB/s
• Connection: SATA 6 Gb/s
• NAND type: MLC asynchronous
• Controller: SandForce SF-2200
• Dimensions: 100x69.85x9.5 mm



Manufacturer : INTENSO
Factory number : 3812440
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual