Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSSD-F60GBLS :: Corsair SSD Force LS 60GB, SATA


Corsair Force LS 60GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LS
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 60 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 64 GB
Details:
  • Type: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6Gb/s

  • Read: 540MB/s

  • Write: 450MB/s

  • IOPS 4K read/Write: 50k/62k

  • NAND: MLC (19nm, Toshiba)

  • MTBF: 1 Mio. hours

  • Controller: Phison PS3108

  • Cache: 256MB

  • protocol: AHCI

  • Power consumption: 4.6W (operation), 0.6W (idle)

  • Dimensions: 100x69.85x7mm



Manufacturer : CORSAIR
Factory number : CSSD-F60GBLS
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LS
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 60 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 64 GB
Datasheet/manual