reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASU800SS-256GT-C :: ADATA Ultimate SU800 256 GB 6.35 cm (2.5")

Item-No.: ASU800SS-256GT-C
Memory:

€89,90




ADATA Ultimate SU800 256GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Ultimate SU800
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB

With its 3D NAND Flash, the ADATA SU800 SSD lives up to its "Ultimate" name and provides a greater storage density, efficiency and reliability than the conventional 2D NAND.
Using intelligent SLC caching and DRAM cache buffer, the ADATA SU800 SSD can increase read/write speed.
Thanks to an LDPC ECC and technology such as a high TBW (Total Bytes Written) and DEVSLP (Device Sleep), the SU800 can provide Notebooks and Desktop PCs with exceptional stability, durability and energy efficiency. The SSD Toolbox and migration utility software developed by ADATA also allow users to carry out simple data management and migration free of charge.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 560 MB/s

  • Write: 520 MB/s

  • NAND: TLC Toggle (Micron)

  • MTBF: 2 million hours

  • Controller: Silicon Motion SM2258, 4 NAND channels

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions:100x70x7 mm

  • Features: spacer for heights of 9.5 mm




Manufacturer : A-DATA
Factory number : ASU800SS-256GT-C
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Ultimate SU800
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual