Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASU800SS-128GT-C :: ADATA Ultimate SU800 128GB 6.35cm (2.5")

Item-No.: ASU800SS-128GT-C
Memory:

€58,95




ADATA Ultimate SU800 128GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Ultimate SU800
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 300 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
The SU800 solid state drive lives up to its Ultimate name with 3D NAND Flash that provides higher storage density, efficiency, and reliability than traditional 2D NAND. It features intelligent SLC Caching and a DRAM cache buffer to boost read/write performance even further. Featuring LDPC ECC, high TBW (total bytes written), and technologies such as DEVSLP (Device Sleep), the Ultimate SU800 instantly upgrades notebook and desktop PCs with superior stability, durability, and power efficiency. In addit ion, users can download ADATA in house -
developed SSD Toolbox and Migration Utility software for free to enjoy easy data management and migration.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 300MB/s
  • NAND: TLC Toggle (Micron)
  • MTBF: 2 Mio. hours
  • Controller: silicone Motion SM2258, 4 NAND-channels
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x70x7mm
  • Special features: spacer for 9.5mm height



Manufacturer : A-DATA
Factory number : ASU800SS-128GT-C
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Ultimate SU800
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 300 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual