Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY HF 1,2 :: Replacement tip, Ø 1.2 mm, for station LF-3000, 3200


SPITZE XY HF 1,2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Round shape, straight
    • Model
    • XY HF 1.2
    • Substitute for
    • LF-3000, LF-3200
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 30.2 mm
    • Ø
    • 3.8 mm
    • Øinternal
    • 2.4 mm

Replacement soldering tip

• 1.2 mm
• Pencil tip



Manufacturer : XYTRONIC
Factory number : 44-413068
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Round shape, straight
    • Model
    • XY HF 1.2
    • Substitute for
    • LF-3000, LF-3200
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 30.2 mm
    • Ø
    • 3.8 mm
    • Øinternal
    • 2.4 mm
Datasheet/manual