Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY 414097 :: Replacement tip, Ø 5 mm, for station LF-3500, angled

Item-No.: SPITZE XY 414097
€3,95



Bargain Item!
Limited amount available.

SPITZE XY 414097

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • XY 414097
    • Substitute for
    • LF-3500
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 41.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 2.5 mm

Replacement soldering tip

• 5 mm
• Oblique



Manufacturer : XYTRONIC
Factory number : 44-16097
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • XY 414097
    • Substitute for
    • LF-3500
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 41.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 2.5 mm
Datasheet/manual