Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY 0,8 :: Replacement tip Ø 0.8 mm for station 988° for 988D etc.


SPITZE XY 0,8

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • XY 0.8
    • Substitute for
    • 107ESD, 988D, AT 80D and others
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 23.9 mm
    • Ø
    • 6.55 mm
    • Øinternal
    • 4 mm

Replacement soldering tip

• 0.8 mm
• Pencil tip

For example, for soldering iron 107 ESD / station 988D, station AT80D, station LF-1600 etc. with inner-heated tip.

Tip Ø with heat element on outside 6.55 mm
Tip Ø with heat element on inside 4 mm
Heat element length max. 23.9 mm



Manufacturer : XYTRONIC
Factory number : 44-510602
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • XY 0.8
    • Substitute for
    • 107ESD, 988D, AT 80D and others
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 23.9 mm
    • Ø
    • 6.55 mm
    • Øinternal
    • 4 mm
Datasheet/manual