Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LF 5,0 :: Replacement soldering tip, 5.0 mm, chisel-shaped, including LF-2


SPITZE LF 5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • LF 5.0
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm

Replacement soldering tip

• 5.0 mm
• Chisel shape

such as
For station LS 50, station LF-2000 (with piston 210 ESD) and others.

Heat element Ø: 5.15 mm
Heat element length 27.7 mm

Grip Ø: 6.85 mm
Grip length 4.45 mm



Manufacturer : XYTRONIC
Factory number : 44-415410
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • LF 5.0
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm
Datasheet/manual