Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LF 0,8-45 :: Replacement soldering tip, 0.8 mm, bevelled, including LF-2000


SPITZE LF 0,8-45

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • LF 0.8-45
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm

Replacement soldering tip

• 0.8 mm
• Pencil tip
• Bevelled 45°

such as
For station LS 50, station LF-2000 (with piston 210 ESD) and others.

Heat element Ø: 5.15 mm
Heat element length 27.7 mm

Grip Ø: 6.85 mm
Grip length 4.45 mm



Manufacturer : XYTRONIC
Factory number : 44-415401
Package weight : 0.0084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • LF 0.8-45
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm
Datasheet/manual