Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 4203 WS :: Wall bracket for SONOS Play:3, white


Vogels SOUND 4203 Wandhalter f. SONOS PLAY:3, ws

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Tilt Angle
    • 30 °
    • Design
    • Built-in spirit level
    • Accessory
    • Halter, Montagezubehör, Montageanleitung
  • Specials
    • Specification
    • For SONOS PLAY:3

Vogel's offers a varied product range of wall brackets and floor stands for the SONO speakers. The Vogel's SOUND 4203 is a wall bracket for PLAY:3 by SONOS.

  • For SONOS PLAY:3 speakers

  • Colour: white

  • Swivel: 70° (2x 35°)

  • Tilt: 30° upwards or downwards (incrementally in 4 positions)

  • Easy to mount thanks to built-in spirit level

  • High-quality materials

  • TÜV-NORD tested




Manufacturer : VOGELS
Factory number : 73202238
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Tilt Angle
    • 30 °
    • Design
    • Built-in spirit level
    • Accessory
    • Halter, Montagezubehör, Montageanleitung
  • Specials
    • Specification
    • For SONOS PLAY:3