reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R222 M80 500 :: SMP-MAX Jack RG174/316, R/A

SAVE34%

R222 M80 500

  • Product Description
  • Technical information
  • General
    • Model
    • SMP-MAX socket
    • Type
    • Socket
    • Technology
    • Crimp
    • Design
    • Angled
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 2.95 mm
    • Length
    • 13.4 mm
SMP-MAX Jack RG174/316, R/A


Manufacturer : RADIALL
Factory number : R222 M80 500
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMP-MAX socket
    • Type
    • Socket
    • Technology
    • Crimp
    • Design
    • Angled
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 2.95 mm
    • Length
    • 13.4 mm