Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 222 900 :: SMP RG178, jack, straight

Item-No.: R 222 900
€8,35
Category of goods: 1 = discountable

SMPCOM F STR CR 2/50S

  • Product Description
  • Technical information
  • General
    • Type
    • SMP socket
    • Design
    • NPGR, straight
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4 GHz
straight SMP-jack for wires RG178


Manufacturer : RADIALL
Factory number : R222900100W
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMP socket
    • Design
    • NPGR, straight
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4 GHz
Datasheet/manual