0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMOOTH-Q SW :: Smartphone gimbal with 360° rotation, black

Item-No.: SMOOTH-Q SW
Colour:

 €109,00




Zhiyun Smooth-Q (Smartphone), black

  • Product Description
  • Technical information
  • General
    • Type
    • Gimbal
    • Design
    • For smartphones up to 6"
    • Technology
    • Charge output
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 0.22
  • Weights
    • Weight
    • 0.45 kg
  • Implementation
    • Type of battery
    • Li-ion battery, integrated
Smartphone gimbal with 360° rotation, two-way mounting frame and a load capacity of up to 220 g.
  • Optional power supply to the smartphone through the gimbal
  • Manual zoom control
  • Up to 12 hours of battery life
  • Installation frame with two-way terminal for changing smartphone easily


The latest generation three-axis smartphone gimbal from Zhiyun is ultra-lightweight and powerful, allowing you to capture smooth, professional imagery without any blurring.

The Smooth-Q has sophisticated electronic stabilisation technology and with a unique retractable roll axis. This not only allows smartphones of various sizes to be balanced effortlessly, it also facilitates the use of external accessories such as ancillary lenses, compact lights or microphones. The mounting frame with two-way terminal ensures a secure hold and allows you to change smartphones quickly and easily.

Turn your smartphone into a professional motion camera. Experience the ease of capturing imagery with the Zhiyun camera app, which includes instant manual zooming, object tracking and other intelligent controls, such as editing and sharing options for your footage.

  • Practical output, allowing the smartphone to be charged simultaneously via standard USB
  • Zhiyun camera app for instant manual zoom control via the handle
  • Even longer battery life for up to 12 hours of continuous use
  • High-precision stabilising algorithm system "Instune", 5th generation
  • Compatible with smartphones of up to 6 inches (incl. frame)
  • Unique retractable roll axis for easy balancing
  • Two-way terminal for bi-directional mounting (vertical/horizontal) & simple smartphone changes
  • The max. weight capacity of 220 g allows for the use of ancillary lenses with different focal lengths
  • 5 V/2000 mA power output for conveniently attaching compact lights
  • Auto object tracking and time lapse functions with multi-style filter options
  • Low weight of just 450 g
  • Integrated, rechargeable Li-ion batteries


Compatible with smartphones of up to 6 inches (incl. frame):
  • Including: Apple iPhone 7, 7 Plus, 6S/6S Plus, 6/6 Plus, 5S, 5, 4S, 4, Google Pixel, HTC, Samsung Galaxy, Nokia Windows Phone and many others.



Manufacturer : ZHIYUN
Package weight : 1.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gimbal
    • Design
    • For smartphones up to 6"
    • Technology
    • Charge output
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 0.22
  • Weights
    • Weight
    • 0.45 kg
  • Implementation
    • Type of battery
    • Li-ion battery, integrated
Datasheet/manual