• Voltage DC

  • Voltage AC

  • Capacity
    • + more - less

  • Capacitance

  • Capacitance
    • + more - less

  • Height
    • + more - less


  • SMD-PPSFiltered by: brand

  •  1 - 10 of  10  items. 
 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    1 µF

  • Length:

    11.5 mm

  • Width:

    12.7 mm

  • Height:

    6.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    100 nF

  • Length:

    5 mm

  • Width:

    5.7 mm

  • Height:

    4 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    100 V=

  • Voltage AC:

    63

  • Capacitance:

    10 nF

  • Length:

    5 mm

  • Width:

    5.7 mm

  • Height:

    2.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    250 V=

  • Voltage AC:

    160

  • Capacitance:

    2.2 nF

  • Length:

    5 mm

  • Width:

    5.7 mm

  • Height:

    2.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    220 nF

  • Length:

    6 mm

  • Width:

    7.3 mm

  • Height:

    4.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    100 V=

  • Voltage AC:

    63

  • Capacitance:

    22 nF

  • Length:

    5 mm

  • Width:

    5.7 mm

  • Height:

    3 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    330 nF

  • Length:

    9.1 mm

  • Width:

    10.2 mm

  • Height:

    5.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    470 nF

  • Length:

    9.1 mm

  • Width:

    10.2 mm

  • Height:

    5.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    47 nF

  • Length:

    5 mm

  • Width:

    5.7 mm

  • Height:

    3 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg

 
  • Voltage DC:

    50 V=

  • Voltage AC:

    30

  • Capacitance:

    680 nF

  • Length:

    9.1 mm

  • Width:

    10.2 mm

  • Height:

    5.5 mm

  • Tolerance:

    5 %

  • Series:

    SMD-PPS

  • Dielectric:

    PPS film

  • Connection:

    Soldering surface

  • Temperature range:

    -55 ... +125

Weight incl.:

0.001 kg