Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPS2824-100 68N :: SMD capacitor 2824, 68nF, 100V, PPS film

Item-No.: PPS2824-100 68N
€0,75
Category of goods: 1 = discountable

PPS2824-100 68N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 68 nF
  • Measures
    • Length
    • 7.2 mm
    • Width
    • 6.1 mm
    • Height
    • 3.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • General
    • Type
    • 2824 SMD capacitor
  • Implementation
    • Series
    • SMD-PPS
    • Dielectric
    • PPS film
    • Capacitor electrodes
    • Metallised
Special Features
  • Operating temperature up to 140°C
  • Self-healing
  • Suitable for lead-free soldering
  • Low dissipation factor
  • Low dielectric absorption
  • Very constant capacitance value versus temperature


Typical Applications
For general applications in high temperature circuits e.g.
  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
  • Filtering
  • Oscillating circuits



Manufacturer : WIMA
Factory number : SMDID02680TA00KQ00
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 68 nF
  • Measures
    • Length
    • 7.2 mm
    • Width
    • 6.1 mm
    • Height
    • 3.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • General
    • Type
    • 2824 SMD capacitor
  • Implementation
    • Series
    • SMD-PPS
    • Dielectric
    • PPS film
    • Capacitor electrodes
    • Metallised
Datasheet/manual