Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PET2220-100 100N :: Wima SMD capacitor, type 2220N, 100 nF

Item-No.: PET2220-100 100N
€0,34
Category of goods: 1 = discountable

PET2220-100 100N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 100 nF
  • Measures
    • Length
    • 5.7 mm
    • Width
    • 5.1 mm
    • Height
    • 3.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • SMD-PET
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • 2220 SMD capacitor

Wima metallised SMD polyester capacitor 100 nF



Manufacturer : WIMA
Factory number : SMDTD03100QA00KP00
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 100 nF
  • Measures
    • Length
    • 5.7 mm
    • Width
    • 5.1 mm
    • Height
    • 3.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • SMD-PET
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • 2220 SMD capacitor
Datasheet/manual